DF40HC(3.5)-50DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11776TR-ND - Tape & Reel (TR) H11776CT-ND - Cut Tape (CT) H11776DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40HC(3.5)-50DS-0.4V(51) | |
Description | CONN RCPT 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40HC(3.5)-50DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.91000 | ¥109.10 |
25 | ¥10.44880 | ¥261.22 |
50 | ¥10.21580 | ¥510.79 |
100 | ¥9.75110 | ¥975.11 |
250 | ¥8.82208 | ¥2,205.52 |
500 | ¥8.12562 | ¥4,062.81 |
1,000 | ¥6.96481 | ¥6,964.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.73265 | ¥13,465.30 |
4,000 | ¥6.50049 | ¥26,001.96 |
6,000 | ¥6.17547 | ¥37,052.82 |
10,000 | ¥6.03617 | ¥60,361.70 |