Parametric Equivalent
Similar

MMBT3906LP-7B | |
|---|---|
DigiKey Part Number | MMBT3906LP-7BDITR-ND - Tape & Reel (TR) MMBT3906LP-7BDICT-ND - Cut Tape (CT) MMBT3906LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906LP-7B |
Description | TRANS PNP 40V 0.2A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 3-UFDFN |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package X1-DFN1006-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LP-7 | Diodes Incorporated | 15 | MMBT3906LP-7DICT-ND | ¥3.89000 | Parametric Equivalent |
| PMBT3906M,315 | Nexperia USA Inc. | 0 | 1727-2157-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.75740 | ¥175.74 |
| 500 | ¥1.32022 | ¥660.11 |
| 1,000 | ¥1.17881 | ¥1,178.81 |
| 2,000 | ¥1.05964 | ¥2,119.28 |
| 5,000 | ¥0.93054 | ¥4,652.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.85068 | ¥8,506.80 |
| 20,000 | ¥0.78350 | ¥15,670.00 |
| 30,000 | ¥0.74928 | ¥22,478.40 |
| 50,000 | ¥0.71083 | ¥35,541.50 |
| 70,000 | ¥0.68807 | ¥48,164.90 |
| 100,000 | ¥0.66594 | ¥66,594.00 |




