N-Channel 100 V 2.2A (Ta) 1.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220LFDF-7

DigiKey Part Number
31-DMN10H220LFDF-7TR-ND - Tape & Reel (TR)
31-DMN10H220LFDF-7CT-ND - Cut Tape (CT)
31-DMN10H220LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H220LFDF-7
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.2A (Ta) 1.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
384 pF @ 25 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type F)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
225mOhm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,310
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.65500¥26.55
100¥1.68540¥168.54
500¥1.26328¥631.64
1,000¥1.12708¥1,127.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95367¥2,861.01
6,000¥0.86622¥5,197.32
9,000¥0.82163¥7,394.67
15,000¥0.77153¥11,572.95
21,000¥0.74185¥15,578.85
30,000¥0.71300¥21,390.00
Manufacturers Standard Package