Similar

ECS-2016MV-250-CN-TR | |
|---|---|
DigiKey Part Number | XC2802TR-ND - Tape & Reel (TR) XC2802CT-ND - Cut Tape (CT) XC2802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-250-CN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-250-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥11.98200 | ¥119.82 |
| 25 | ¥11.32920 | ¥283.23 |
| 50 | ¥10.86120 | ¥543.06 |
| 100 | ¥10.41210 | ¥1,041.21 |
| 250 | ¥9.84692 | ¥2,461.73 |
| 500 | ¥9.43974 | ¥4,719.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.04968 | ¥9,049.68 |
| 2,000 | ¥8.60689 | ¥17,213.78 |
| 3,000 | ¥8.42933 | ¥25,287.99 |
| 5,000 | ¥8.20616 | ¥41,030.80 |
| 7,000 | ¥8.04018 | ¥56,281.26 |
| 10,000 | ¥7.86809 | ¥78,680.90 |












