
TPSM82901SISR | |
|---|---|
DigiKey Part Number | 296-TPSM82901SISRTR-ND - Tape & Reel (TR) 296-TPSM82901SISRCT-ND - Cut Tape (CT) 296-TPSM82901SISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82901SISR |
Description | 3-V TO 17-V, 1-A HIGH EFFICIENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82901SISR Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-LDFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 10-uSIP (3x2.8) |
Voltage - Input (Max) 17V | Control Features Enable, Active Low |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.86000 | ¥38.86 |
| 10 | ¥29.41000 | ¥294.10 |
| 25 | ¥27.05200 | ¥676.30 |
| 100 | ¥24.46280 | ¥2,446.28 |
| 250 | ¥23.22800 | ¥5,807.00 |
| 500 | ¥23.16316 | ¥11,581.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.50385 | ¥58,511.55 |










