ICM-45605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-45605

DigiKey Part Number
1428-ICM-45605TR-ND - Tape & Reel (TR)
1428-ICM-45605CT-ND - Cut Tape (CT)
1428-ICM-45605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM-45605
Description
6 AXIS MEMS SENSOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I²C, I3C℠, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ICM-45605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I²C, I3C℠, SPI
Operating Temperature
-
Grade
-
Qualification
-
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.29000¥43.29
5¥38.87200¥194.36
10¥37.22200¥372.22
25¥35.26240¥881.56
50¥33.92280¥1,696.14
100¥32.69520¥3,269.52
500¥30.49668¥15,248.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥27.44781¥137,239.05
Manufacturers Standard Package