


LTC7801EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7801EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7801EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7801EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7801EUFD#TRPBF |
Description | IC REG CTRLR SYNC BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7801EUFD#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 140V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.75000 | ¥108.75 |
| 10 | ¥85.52000 | ¥855.20 |
| 25 | ¥79.71960 | ¥1,992.99 |
| 100 | ¥73.34410 | ¥7,334.41 |
| 250 | ¥73.00820 | ¥18,252.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥65.37492 | ¥163,437.30 |












