Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8350FSRTVR

DigiKey Part Number
296-DRV8350FSRTVRTR-ND - Tape & Reel (TR)
296-DRV8350FSRTVRCT-ND - Cut Tape (CT)
296-DRV8350FSRTVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8350FSRTVR
Description
102-V MAX 3-PHASE SMART GATE DRI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8350FSRTVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Brushless DC (BLDC)
Manufacturer
Texas Instruments
Current - Output
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6V ~ 95V
Part Status
Active
Voltage - Load
9V ~ 75V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
32-WFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
32-WQFN (5x5)
Interface
SPI
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.94000¥51.94
10¥39.86100¥398.61
25¥36.83440¥920.86
100¥33.51090¥3,351.09
250¥32.30328¥8,075.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.21343¥87,640.29
Manufacturers Standard Package