Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV841QMG/NOPB

DigiKey Part Number
LMV841QMG/NOPBTR-ND - Tape & Reel (TR)
LMV841QMG/NOPBCT-ND - Cut Tape (CT)
LMV841QMG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV841QMG/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV841QMG/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.03mA
Mfr
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4.5 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Input Bias
0.3 pA
Supplier Device Package
SC-70-5
Voltage - Input Offset
50 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,847
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥18.16100¥181.61
25¥16.62280¥415.57
100¥14.93070¥1,493.07
250¥14.12448¥3,531.12
500¥13.85522¥6,927.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.23844¥13,238.44
2,000¥12.90918¥25,818.36
3,000¥12.74437¥38,233.11
5,000¥12.56163¥62,808.15
Manufacturers Standard Package