Image for ACS71240KEXBLT-030B3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240KEXBLT-030B3

DigiKey Part Number
620-2049-2-ND - Tape & Reel (TR)
620-2049-1-ND - Cut Tape (CT)
620-2049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240KEXBLT-030B3
Description
CURRENT SENSOR HE/OL 30A 12-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
ACS71240KEXBLT-030B3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±6%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs
Part Status
Active
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Voltage
Mounting Type
Sensitivity
44mV/A
Package / Case
12-PowerWFQFN
Frequency
120kHz
Supplier Device Package
12-QFN (3x3)
Linearity
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,300
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
5¥14.37400¥71.87
10¥13.69500¥136.95
25¥12.88480¥322.12
50¥12.33060¥616.53
100¥11.82360¥1,182.36
500¥10.80608¥5,403.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥10.22056¥15,330.84
3,000¥9.89036¥29,671.08
4,500¥9.71008¥43,695.36
7,500¥9.49553¥71,216.48
Manufacturers Standard Package