FBMH2012HM221-T | ||
---|---|---|
DigiKey Part Number | 587-1748-2-ND - Tape & Reel (TR) 587-1748-1-ND - Cut Tape (CT) 587-1748-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMH2012HM221-T | |
Description | FERRITE BEAD 220 OHM 0805 1LN | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMH2012HM221-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥0.99280 | ¥24.82 |
50 | ¥0.82120 | ¥41.06 |
100 | ¥0.70810 | ¥70.81 |
250 | ¥0.56644 | ¥141.61 |
500 | ¥0.51002 | ¥255.01 |
1,000 | ¥0.42501 | ¥425.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41079 | ¥1,643.16 |
8,000 | ¥0.38247 | ¥3,059.76 |
12,000 | ¥0.36406 | ¥4,368.72 |
28,000 | ¥0.35414 | ¥9,915.92 |