
LM4853MM/NOPB | |
|---|---|
DigiKey Part Number | LM4853MM/NOPBTR-ND - Tape & Reel (TR) LM4853MM/NOPBCT-ND - Cut Tape (CT) LM4853MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4853MM/NOPB |
Description | IC AMP CLSS AB MONO 1.9W 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4853MM/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 1.9W x 1 @ 3Ohm; 300mW x 2 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥16.48200 | ¥164.82 |
| 25 | ¥15.06800 | ¥376.70 |
| 100 | ¥13.51320 | ¥1,351.32 |
| 250 | ¥12.77152 | ¥3,192.88 |
| 500 | ¥12.47596 | ¥6,237.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.95643 | ¥11,956.43 |
| 2,000 | ¥11.65367 | ¥23,307.34 |
| 3,000 | ¥11.50202 | ¥34,506.06 |
| 5,000 | ¥11.33403 | ¥56,670.15 |
| 7,000 | ¥11.23585 | ¥78,650.95 |






