2N7002NXBKR | ||
---|---|---|
DigiKey Part Number | 1727-8642-2-ND - Tape & Reel (TR) 1727-8642-1-ND - Cut Tape (CT) 1727-8642-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002NXBKR | |
Description | MOSFET N-CH 60V 270MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 270mA (Ta), 330mA (Tc) 310mW (Ta), 1.67W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N7002NXBKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.49256 | ¥246.28 |
1,000 | ¥0.34200 | ¥342.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28330 | ¥849.90 |
6,000 | ¥0.26791 | ¥1,607.46 |
9,000 | ¥0.22802 | ¥2,052.18 |
30,000 | ¥0.21091 | ¥6,327.30 |
75,000 | ¥0.18241 | ¥13,680.75 |
150,000 | ¥0.15163 | ¥22,744.50 |