ESD7331MUT5G | ||
---|---|---|
DigiKey Part Number | ESD7331MUT5GOSTR-ND - Tape & Reel (TR) ESD7331MUT5GOSCT-ND - Cut Tape (CT) ESD7331MUT5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD7331MUT5G | |
Description | TVS DIODE 3.3VWM 7.5VC 2X3DFN | |
Customer Reference | ||
Detailed Description | 7.5V Clamp Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD7331MUT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.86440 | ¥86.44 |
500 | ¥0.72110 | ¥360.55 |
1,000 | ¥0.50110 | ¥501.10 |
2,000 | ¥0.43428 | ¥868.56 |
5,000 | ¥0.40283 | ¥2,014.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33406 | ¥3,340.60 |
30,000 | ¥0.32817 | ¥9,845.10 |
50,000 | ¥0.29476 | ¥14,738.00 |
100,000 | ¥0.26135 | ¥26,135.00 |
250,000 | ¥0.25546 | ¥63,865.00 |