ESD7331MUT5G | |
---|---|
DigiKey Part Number | ESD7331MUT5GOSTR-ND - Tape & Reel (TR) ESD7331MUT5GOSCT-ND - Cut Tape (CT) ESD7331MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7331MUT5G |
Description | TVS DIODE 3.3VWM 7.5VC 2X3DFN |
Customer Reference | |
Detailed Description | 7.5V Clamp Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7331MUT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.86450 | ¥86.45 |
500 | ¥0.72116 | ¥360.58 |
1,000 | ¥0.50113 | ¥501.13 |
2,000 | ¥0.43430 | ¥868.60 |
5,000 | ¥0.40286 | ¥2,014.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33408 | ¥3,340.80 |
30,000 | ¥0.32819 | ¥9,845.70 |
50,000 | ¥0.29478 | ¥14,739.00 |
100,000 | ¥0.26137 | ¥26,137.00 |
250,000 | ¥0.25548 | ¥63,870.00 |