Similar



SBR0560S1Q-7 | |
|---|---|
DigiKey Part Number | SBR0560S1Q-7DITR-ND - Tape & Reel (TR) SBR0560S1Q-7DICT-ND - Cut Tape (CT) SBR0560S1Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0560S1Q-7 |
Description | DIODE SBR 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR0560S1Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥1.14120 | ¥114.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82686 | ¥2,480.58 |
| 6,000 | ¥0.81041 | ¥4,862.46 |
| 9,000 | ¥0.77273 | ¥6,954.57 |
| 15,000 | ¥0.75403 | ¥11,310.45 |
| 21,000 | ¥0.71534 | ¥15,022.14 |
| 75,000 | ¥0.68430 | ¥51,322.50 |












