
SZMMSZ4690T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4690T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4690T1GOSCT-ND - Cut Tape (CT) SZMMSZ4690T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4690T1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4690T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥0.65330 | ¥65.33 |
| 500 | ¥0.63674 | ¥318.37 |
| 1,000 | ¥0.62021 | ¥620.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42174 | ¥1,265.22 |
| 6,000 | ¥0.40520 | ¥2,431.20 |
| 9,000 | ¥0.38866 | ¥3,497.94 |
| 15,000 | ¥0.36172 | ¥5,425.80 |
| 21,000 | ¥0.33715 | ¥7,080.15 |










