
ESDL031-1BF4 | |
|---|---|
DigiKey Part Number | 497-ESDL031-1BF4TR-ND - Tape & Reel (TR) 497-ESDL031-1BF4CT-ND - Cut Tape (CT) 497-ESDL031-1BF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL031-1BF4 |
Description | TVS DIODE 3.3VWM 7VC ST0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52680 | ¥52.68 |
| 500 | ¥0.38208 | ¥191.04 |
| 1,000 | ¥0.33493 | ¥334.93 |
| 2,000 | ¥0.29512 | ¥590.24 |
| 5,000 | ¥0.25185 | ¥1,259.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.21132 | ¥3,169.80 |
| 30,000 | ¥0.19087 | ¥5,726.10 |
| 45,000 | ¥0.18044 | ¥8,119.80 |
| 75,000 | ¥0.16871 | ¥12,653.25 |
| 105,000 | ¥0.16176 | ¥16,984.80 |
| 150,000 | ¥0.15501 | ¥23,251.50 |










