


SP1001-02JTG | |
|---|---|
DigiKey Part Number | F2893TR-ND - Tape & Reel (TR) F2893CT-ND - Cut Tape (CT) F2893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-02JTG |
Description | TVS DIODE 5.5VWM 13VC SC703 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-02JTG Models |
Category | Voltage - Clamping (Max) @ Ipp 13V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA5V3L | STMicroelectronics | 265,012 | 497-6632-1-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.41650 | ¥241.65 |
| 500 | ¥1.83378 | ¥916.89 |
| 1,000 | ¥1.64581 | ¥1,645.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17241 | ¥3,517.23 |
| 6,000 | ¥1.07208 | ¥6,432.48 |
| 9,000 | ¥1.02095 | ¥9,188.55 |
| 15,000 | ¥0.96966 | ¥14,544.90 |










