ST0201 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,932 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.16111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 7V | 7A (8/20µs) | 45W | No | - | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
31,755 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.21425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 11V (Typ) | 10A (8/20µs) | 110W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
45,000 In Stock | 15,000 : ¥0.22229 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 5.5V (Max) | 5.8V | 9V (Typ) | 11A (8/20µs) | 110W | No | General Purpose | 110pF @ 1MHz | -55°C ~ 150°C (TA) | - | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
1,565 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.28614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | 18V | 21.5V | - | - | No | General Purpose | 3pF @ 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
34,889 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.22553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 8.5V | 16.3V | 1.7A | 20W | No | General Purpose | 7pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | ST0201 | ||
14,800 In Stock | 1 : ¥3.53000 Cut Tape (CT) 15,000 : ¥0.52933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 40V | 41V | 105V (Typ) | 700mA (8/20µs) | 40W | No | - | 1.1pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
1,077 In Stock | 1 : ¥1.89000 Cut Tape (CT) 30,000 : ¥0.23955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 10.5V (Max) | 9.6V (Typ) | 10V (Typ) | 4A (8/20µs) | 20W | No | Ethernet, USB | 0.28pF @ 3GHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
0 In Stock Check Lead Time | 30,000 : ¥0.31986 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 18V | 21.5V (Typ) | 6A (8/20µs) | 140W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | ST0201 |