ESDL031-1BF4 | |
---|---|
DigiKey Part Number | 497-ESDL031-1BF4TR-ND - Tape & Reel (TR) 497-ESDL031-1BF4CT-ND - Cut Tape (CT) 497-ESDL031-1BF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL031-1BF4 |
Description | TVS DIODE 3.3VWM 7VC ST0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.63050 | ¥63.05 |
500 | ¥0.49506 | ¥247.53 |
1,000 | ¥0.34375 | ¥343.75 |
2,000 | ¥0.28476 | ¥569.52 |
5,000 | ¥0.26930 | ¥1,346.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16112 | ¥2,416.80 |
30,000 | ¥0.14903 | ¥4,470.90 |
75,000 | ¥0.14183 | ¥10,637.25 |