D3V3Z1BD2CSP-7 | |
---|---|
DigiKey Part Number | 31-D3V3Z1BD2CSP-7TR-ND - Tape & Reel (TR) 31-D3V3Z1BD2CSP-7CT-ND - Cut Tape (CT) 31-D3V3Z1BD2CSP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3Z1BD2CSP-7 |
Description | GENERAL PROTECTION PP X2-DSN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.3V (Typ) Clamp 10.5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 5.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10.5A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02120 | ¥102.12 |
500 | ¥0.85196 | ¥425.98 |
1,000 | ¥0.59198 | ¥591.98 |
2,000 | ¥0.51309 | ¥1,026.18 |
5,000 | ¥0.47593 | ¥2,379.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39467 | ¥3,946.70 |
30,000 | ¥0.38771 | ¥11,631.30 |
50,000 | ¥0.34824 | ¥17,412.00 |
100,000 | ¥0.30877 | ¥30,877.00 |
250,000 | ¥0.30181 | ¥75,452.50 |