PESD3V3Z1BSFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 38,990
Unit Price: ¥2.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 61,137
Unit Price: ¥2.07000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,643
Unit Price: ¥2.56000
Datasheet

Similar


Texas Instruments
In Stock: 56,345
Unit Price: ¥2.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,744
Unit Price: ¥2.23000
Datasheet
PESD2V0Y1BSFYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3Z1BSFYL

DigiKey Part Number
1727-7819-2-ND - Tape & Reel (TR)
1727-7819-1-ND - Cut Tape (CT)
1727-7819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3Z1BSFYL
Description
TVS DIODE 3.3VWM 5.3VC DSN0603-2
Customer Reference
Detailed Description
5.3V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3Z1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.9V (Typ)
Voltage - Clamping (Max) @ Ipp
5.3V
Current - Peak Pulse (10/1000µs)
9.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes