



RCLAMP3371ZCTFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3371ZCTFTTR-ND - Tape & Reel (TR) 600-RCLAMP3371ZCTFTCT-ND - Cut Tape (CT) 600-RCLAMP3371ZCTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3371ZCTFT |
Description | TVS DIODE 3.3VWM 7V SLP0603P2X3J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 65W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.23pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.04500 | ¥50.45 |
| 100 | ¥3.27570 | ¥327.57 |
| 500 | ¥2.51474 | ¥1,257.37 |
| 1,000 | ¥2.26937 | ¥2,269.37 |
| 2,000 | ¥2.06279 | ¥4,125.58 |
| 5,000 | ¥1.83911 | ¥9,195.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.63045 | ¥24,456.75 |
| 30,000 | ¥1.52546 | ¥45,763.80 |
| 45,000 | ¥1.47200 | ¥66,240.00 |



