
TPS3840DL20DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL20DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL20DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL20DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL20DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL20DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.41280 | ¥110.32 |
| 100 | ¥3.87040 | ¥387.04 |
| 250 | ¥3.61200 | ¥903.00 |
| 500 | ¥3.45652 | ¥1,728.26 |
| 1,000 | ¥3.32843 | ¥3,328.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17017 | ¥9,510.51 |
| 6,000 | ¥3.09273 | ¥18,556.38 |
| 9,000 | ¥3.05396 | ¥27,485.64 |
| 15,000 | ¥3.01098 | ¥45,164.70 |
| 21,000 | ¥2.98589 | ¥62,703.69 |










