
TLV9002IDGKR | |
|---|---|
DigiKey Part Number | 296-50415-2-ND - Tape & Reel (TR) 296-50415-1-ND - Cut Tape (CT) 296-50415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002IDGKR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.56400 | ¥35.64 |
| 25 | ¥3.18880 | ¥79.72 |
| 100 | ¥2.78120 | ¥278.12 |
| 250 | ¥2.58652 | ¥646.63 |
| 500 | ¥2.46892 | ¥1,234.46 |
| 1,000 | ¥2.37225 | ¥2,372.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.45759 | ¥6,143.98 |
| 5,000 | ¥2.39095 | ¥11,954.75 |
| 7,500 | ¥2.35758 | ¥17,681.85 |
| 12,500 | ¥2.32061 | ¥29,007.62 |
| 17,500 | ¥2.29899 | ¥40,232.32 |
| 25,000 | ¥2.27821 | ¥56,955.25 |










