FBMH2012HM221-TV | |
---|---|
DigiKey Part Number | 587-3829-2-ND - Tape & Reel (TR) 587-3829-1-ND - Cut Tape (CT) 587-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM221-TV |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM221-TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.76840 | ¥19.21 |
50 | ¥0.66300 | ¥33.15 |
100 | ¥0.59590 | ¥59.59 |
250 | ¥0.50356 | ¥125.89 |
500 | ¥0.46648 | ¥233.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46645 | ¥1,865.80 |