


LTC6994HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6994HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC6994HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC6994HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994HS6-1#WTRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994HS6-1#WTRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 8 | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 1µs ~ 33.6s | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.71000 | ¥46.71 |
| 10 | ¥40.60900 | ¥406.09 |
| 25 | ¥38.40720 | ¥960.18 |
| 50 | ¥36.81940 | ¥1,840.97 |
| 100 | ¥35.33950 | ¥3,533.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.00830 | ¥16,004.15 |
| 1,000 | ¥30.68993 | ¥30,689.93 |
| 1,500 | ¥29.94479 | ¥44,917.19 |
| 2,500 | ¥29.03242 | ¥72,581.05 |












