LTC6993HS6-1#WTRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6993HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC6993HS6-1#WTRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6993HS6-1#WTRMPBF | |
Description | TIMERBLOX: MONO PULSE GEN (ONE S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥40.30000 | ¥403.00 |
50 | ¥38.05860 | ¥1,902.93 |
100 | ¥35.81900 | ¥3,581.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.69960 | ¥17,349.80 |
1,000 | ¥29.77456 | ¥29,774.56 |
2,500 | ¥27.98363 | ¥69,959.07 |