172-009-143R001 | ||
---|---|---|
DigiKey Part Number | 37-172-009-143R001-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-143R001 | |
Description | 9P // M // WW // NICKEL // 00 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
10 | ¥32.43000 | ¥324.30 |
25 | ¥30.71760 | ¥767.94 |
40 | ¥30.00325 | ¥1,200.13 |
80 | ¥28.57438 | ¥2,285.95 |
240 | ¥25.00300 | ¥6,000.72 |
440 | ¥24.28864 | ¥10,687.00 |
960 | ¥20.71670 | ¥19,888.03 |
2,400 | ¥19.28798 | ¥46,291.15 |