RC6-4-01LS | ||
---|---|---|
DigiKey Part Number | 1681-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | RC6-4-01LS | |
Description | TEM 23.5X23.5X3.33MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 20.0W @ 27°C 3.7 A 130°C | |
EDA/CAD Models | RC6-4-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 28.00mm L x 23.50mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Featured Product | Single-Stage Thermoelectric Series |
CAD Models | RC6-4-01LS Models |
PCN Design/Specification | All Parts RE-BRAND 24/Apr/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8418.69.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.43000 | ¥196.43 |
5 | ¥184.37400 | ¥921.87 |
10 | ¥179.98600 | ¥1,799.86 |
25 | ¥173.40320 | ¥4,335.08 |
50 | ¥169.01280 | ¥8,450.64 |
100 | ¥164.62330 | ¥16,462.33 |
Attribute | Description |
---|---|
Other Names | 1681-1064 |
Standard Package | 100 |