VSMB2948SL | ||
---|---|---|
DigiKey Part Number | VSMB2948SLTR-ND - Tape & Reel (TR) VSMB2948SLCT-ND - Cut Tape (CT) VSMB2948SLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB2948SL | |
Description | EMITTER IR 940NM 100MA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB2948SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSMB2948SL |
Featured Product | VSMY2853, VSMB2943, and VSMB2948 Series Infrared Emitters |
HTML Datasheet | VSMB2948SL |
EDA Models | VSMB2948SL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥4.06600 | ¥40.66 |
100 | ¥2.66490 | ¥266.49 |
1,000 | ¥2.10417 | ¥2,104.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96385 | ¥5,891.55 |
6,000 | ¥1.89371 | ¥11,362.26 |
15,000 | ¥1.86566 | ¥27,984.90 |
30,000 | ¥1.82358 | ¥54,707.40 |
Attribute | Description |
---|---|
Other Names | VSMB2948SLTR VSMB2948SLCT VSMB2948SLDKR |
Standard Package | 3,000 |