ERM8-060-01-L-D-RA-K-TR | |
---|---|
DigiKey Part Number | SAM13809TR-ND - Tape & Reel (TR) SAM13809CT-ND - Cut Tape (CT) SAM13809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-K-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-L-D-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥74.39720 | ¥14,879.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.93000 | ¥92.93 |
10 | ¥82.40500 | ¥824.05 |
25 | ¥79.23320 | ¥1,980.83 |
50 | ¥76.06460 | ¥3,803.23 |
100 | ¥74.39720 | ¥7,439.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.25000 | ¥132.25 |
10 | ¥117.22100 | ¥1,172.21 |
25 | ¥112.71120 | ¥2,817.78 |
50 | ¥108.20240 | ¥5,410.12 |
100 | ¥102.19160 | ¥10,219.16 |