Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX7841ZDEX

DigiKey Part Number
PI3EQX7841ZDEXDITR-ND - Tape & Reel (TR)
PI3EQX7841ZDEXDICT-ND - Cut Tape (CT)
PI3EQX7841ZDEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX7841ZDEX
Description
IC REDRIVER USB 3.0 1CH 20TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
Diodes Incorporated
Number of Channels
1
Series
Signal Conditioning
Input Equalization, Output De-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
USB 3.0
Package / Case
20-WFQFN Exposed Pad
Input
CML
Supplier Device Package
20-TQFN (4x4)
Output
CML
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥17.46600¥174.66
25¥15.98080¥399.52
100¥14.34600¥1,434.60
250¥13.56644¥3,391.61
500¥13.28574¥6,642.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥12.17573¥42,615.06
Manufacturers Standard Package