
APA3010ZGC-GX | |
|---|---|
DigiKey Part Number | 754-1575-2-ND - Tape & Reel (TR) 754-1575-1-ND - Cut Tape (CT) 754-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010ZGC-GX |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010ZGC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.84500 | ¥38.45 |
| 100 | ¥2.79010 | ¥279.01 |
| 500 | ¥2.31858 | ¥1,159.29 |
| 1,000 | ¥2.16379 | ¥2,163.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.03214 | ¥4,064.28 |
| 4,000 | ¥1.92044 | ¥7,681.76 |
| 6,000 | ¥1.86315 | ¥11,178.90 |
| 10,000 | ¥1.79847 | ¥17,984.70 |
| 14,000 | ¥1.76000 | ¥24,640.00 |
| 20,000 | ¥1.72248 | ¥34,449.60 |
| 50,000 | ¥1.63968 | ¥81,984.00 |











