
APA3010SURCK-GX | |
|---|---|
DigiKey Part Number | 754-1843-2-ND - Tape & Reel (TR) 754-1843-1-ND - Cut Tape (CT) 754-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SURCK-GX |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SURCK-GX Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.60400 | ¥16.04 |
| 100 | ¥1.12960 | ¥112.96 |
| 500 | ¥0.91264 | ¥456.32 |
| 1,000 | ¥0.84079 | ¥840.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.77955 | ¥1,559.10 |
| 4,000 | ¥0.72739 | ¥2,909.56 |
| 6,000 | ¥0.70060 | ¥4,203.60 |
| 10,000 | ¥0.67030 | ¥6,703.00 |
| 14,000 | ¥0.65226 | ¥9,131.64 |
| 20,000 | ¥0.63465 | ¥12,693.00 |





