APA3010ZGC-GX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APA3010ZGC-GX
APA3010 SERIES

APA3010SECK

DigiKey Part Number
754-1069-2-ND - Tape & Reel (TR)
754-1069-1-ND - Cut Tape (CT)
754-1069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010SECK
Description
LED ORANGE CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010SECK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.69500¥16.95
100¥1.19250¥119.25
500¥0.96488¥482.44
1,000¥0.88955¥889.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.82538¥1,650.76
4,000¥0.77078¥3,083.12
6,000¥0.74274¥4,456.44
10,000¥0.71101¥7,110.10
14,000¥0.69212¥9,689.68
20,000¥0.67369¥13,473.80
50,000¥0.63295¥31,647.50
100,000¥0.60758¥60,758.00
Manufacturers Standard Package