
APA3010QBC/D-GX | |
|---|---|
DigiKey Part Number | 754-1582-2-ND - Tape & Reel (TR) 754-1582-1-ND - Cut Tape (CT) 754-1582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010QBC/D-GX |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010QBC/D-GX Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24900 | ¥22.49 |
| 100 | ¥1.59860 | ¥159.86 |
| 500 | ¥1.30518 | ¥652.59 |
| 1,000 | ¥1.20833 | ¥1,208.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.12588 | ¥2,251.76 |
| 4,000 | ¥1.05581 | ¥4,223.24 |
| 6,000 | ¥1.01984 | ¥6,119.04 |
| 10,000 | ¥0.97920 | ¥9,792.00 |
| 14,000 | ¥0.95500 | ¥13,370.00 |
| 20,000 | ¥0.93140 | ¥18,628.00 |









