Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA3010SYCK-GX

DigiKey Part Number
754-1585-2-ND - Tape & Reel (TR)
754-1585-1-ND - Cut Tape (CT)
754-1585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010SYCK-GX
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010SYCK-GX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,105
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.61300¥16.13
100¥1.13630¥113.63
500¥0.91830¥459.15
1,000¥0.84602¥846.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.78441¥1,568.82
4,000¥0.73202¥2,928.08
6,000¥0.70510¥4,230.60
10,000¥0.67465¥6,746.50
14,000¥0.65651¥9,191.14
20,000¥0.63882¥12,776.40
Manufacturers Standard Package