Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA3010CGCK-GX

DigiKey Part Number
754-1580-2-ND - Tape & Reel (TR)
754-1580-1-ND - Cut Tape (CT)
754-1580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010CGCK-GX
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010CGCK-GX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,358
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.77000¥17.70
100¥1.25130¥125.13
500¥1.01358¥506.79
1,000¥0.93501¥935.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.86819¥1,736.38
4,000¥0.81131¥3,245.24
6,000¥0.78209¥4,692.54
10,000¥0.74906¥7,490.60
14,000¥0.72938¥10,211.32
20,000¥0.71019¥14,203.80
Manufacturers Standard Package