
APA3010SYC | |
|---|---|
DigiKey Part Number | 754-APA3010SYCTR-ND - Tape & Reel (TR) 754-APA3010SYCCT-ND - Cut Tape (CT) 754-APA3010SYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SYC |
Description | 3.0X1.0MM (1104) RIGHT ANGLE YEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.15mm |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA3010SYCK-GX | Kingbright | 35,105 | 754-1585-1-ND | ¥2.40000 | Similar |
| HSME-C110 | Broadcom Limited | 4,169 | 516-3982-1-ND | ¥4.63000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.45600 | ¥24.56 |
| 100 | ¥1.75320 | ¥175.32 |
| 500 | ¥1.43500 | ¥717.50 |
| 1,000 | ¥1.33031 | ¥1,330.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.24125 | ¥2,482.50 |
| 4,000 | ¥1.16551 | ¥4,662.04 |
| 6,000 | ¥1.12665 | ¥6,759.90 |
| 10,000 | ¥1.08273 | ¥10,827.30 |
| 14,000 | ¥1.05660 | ¥14,792.40 |
| 20,000 | ¥1.03110 | ¥20,622.00 |



