Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C110

DigiKey Part Number
516-3982-2-ND - Tape & Reel (TR)
516-3982-1-ND - Cut Tape (CT)
516-3982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-C110
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
570nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.50mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,169
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.16700¥31.67
100¥2.27920¥227.92
500¥1.87928¥939.64
1,000¥1.74770¥1,747.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57836¥4,735.08
6,000¥1.49207¥8,952.42
9,000¥1.44784¥13,030.56
15,000¥1.39787¥20,968.05
21,000¥1.36815¥28,731.15
30,000¥1.33918¥40,175.40
Manufacturers Standard Package