CBTL01023GM,115 | ||
---|---|---|
DigiKey Part Number | 568-8396-2-ND - Tape & Reel (TR) 568-8396-1-ND - Cut Tape (CT) 568-8396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBTL01023GM,115 | |
Description | IC MUX/DEMUX 1CH 10-XQFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | DisplayPort, PCIe, USB Switch IC 1 Channel 10-XQFN (1.55x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 9GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥10.96120 | ¥274.03 |
100 | ¥9.00320 | ¥900.32 |
250 | ¥8.41588 | ¥2,103.97 |
500 | ¥7.43734 | ¥3,718.67 |
1,000 | ¥5.87157 | ¥5,871.57 |
2,500 | ¥5.48013 | ¥13,700.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.20614 | ¥26,030.70 |
10,000 | ¥5.01042 | ¥50,104.20 |