
PI4IOE5V9535ZDEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9535ZDEXDITR-ND - Tape & Reel (TR) PI4IOE5V9535ZDEXDICT-ND - Cut Tape (CT) PI4IOE5V9535ZDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9535ZDEX |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 16 | Supplier Device Package 24-TQFN (4x4) |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.88200 | ¥88.82 |
| 25 | ¥8.05480 | ¥201.37 |
| 100 | ¥7.14940 | ¥714.94 |
| 250 | ¥6.71756 | ¥1,679.39 |
| 500 | ¥6.57960 | ¥3,289.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.94693 | ¥20,814.26 |
| 7,000 | ¥5.82287 | ¥40,760.09 |
| 10,500 | ¥5.76073 | ¥60,487.66 |



