B20B-PHDSS(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B20B-PHDSS(LF)(SN)
B20B-PHDSS(LF)(SN)
B20B-PHDSS(LF)(SN)

B20B-PHDSS

DigiKey Part Number
455-B20B-PHDSS-ND
Manufacturer
Manufacturer Product Number
B20B-PHDSS
Description
CONN HEADER VERT 20POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.114" (2.90mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.291" (7.40mm)
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
8.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,873
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.88700¥38.87
250¥3.09608¥774.02
500¥2.94806¥1,474.03
1,000¥2.80723¥2,807.23
5,000¥2.50586¥12,529.30
10,000¥2.44187¥24,418.70
Manufacturers Standard Package