


H3BBG-10112-W6 | |
|---|---|
DigiKey Part Number | H3BBG-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-W6 |
Description | JUMPER-H1505TR/A3049W/H1505TR12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.97000 | ¥69.70 |
| 30 | ¥6.44700 | ¥193.41 |
| 50 | ¥6.21880 | ¥310.94 |
| 100 | ¥5.92150 | ¥592.15 |
| 250 | ¥5.55040 | ¥1,387.60 |
| 500 | ¥5.28506 | ¥2,642.53 |
| 1,000 | ¥5.03265 | ¥5,032.65 |
| 2,500 | ¥4.71757 | ¥11,793.93 |
| 5,000 | ¥4.49249 | ¥22,462.45 |



















