




DF11-4DS-2C | |
|---|---|
DigiKey Part Number | H2019-ND |
Manufacturer | |
Manufacturer Product Number | DF11-4DS-2C |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-4DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.22400 | ¥30.60 |
| 50 | ¥1.16600 | ¥58.30 |
| 100 | ¥1.11060 | ¥111.06 |
| 300 | ¥1.02733 | ¥308.20 |
| 500 | ¥0.99084 | ¥495.42 |
| 1,000 | ¥0.94346 | ¥943.46 |
| 2,500 | ¥0.88434 | ¥2,210.85 |




















