DF11-30SCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-30SCA
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-30SCA

DigiKey Part Number
H2951-ND
Manufacturer
Manufacturer Product Number
DF11-30SCA
Description
CONN SOCKET 30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-30SCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.50500¥15.05
25¥1.40920¥35.23
50¥1.34300¥67.15
100¥1.27850¥127.85
300¥1.18280¥354.84
500¥1.14086¥570.43
1,000¥1.08628¥1,086.28
2,500¥1.01817¥2,545.43
Manufacturers Standard Package