DF11-32DS-2C

DigiKey Part Number
H2264-ND
Manufacturer
Manufacturer Product Number
DF11-32DS-2C
Description
CONN RCPT HSG 32POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-32DS-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 85°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.41000¥3.41
10¥2.97600¥29.76
25¥2.72200¥68.05
50¥2.56260¥128.13
100¥2.45520¥245.52
250¥2.24156¥560.39
500¥2.13490¥1,067.45
1,000¥1.76125¥1,761.25
2,500¥1.60119¥4,002.97
Manufacturers Standard Package