DF11-16DS-2C | ||
---|---|---|
DigiKey Part Number | H2025-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-16DS-2C | |
Description | CONN RCPT HSG 16POS 2.00MM | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-16DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.75040 | ¥43.76 |
50 | ¥1.60740 | ¥80.37 |
100 | ¥1.54420 | ¥154.42 |
250 | ¥1.38640 | ¥346.60 |
500 | ¥1.32334 | ¥661.67 |
1,000 | ¥1.10276 | ¥1,102.76 |
2,500 | ¥1.00824 | ¥2,520.60 |